Phoenix Contact ZEC 1 Series PCB Connector, 8-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 483-431
- Mfr. Part No.:
- 1898321
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,879.42
(exc. GST)
$2,067.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,879.42 | $37.588 |
*price indicative
- RS Stock No.:
- 483-431
- Mfr. Part No.:
- 1898321
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Depth | 7mm | |
| Series | ZEC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Depth 7mm | ||
Series ZEC 1 | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.5/ 8-LPV-5.0 C2 PCB connector is designed for seamless integration and reliability in your electronic applications. Ideal for various configurations, this connector delivers optimal performance with a robust design tailored to ensure effective electrical connections. It features a dependable nominal current of 10 A and a rated voltage of 320 V, making it suitable for various applications in industrial settings. The innovative direct plug-in method allows for easy installation and a tidy assembly process. Notably, the green housing provides clear visibility for identification amid complex setups, ensuring efficiency in maintenance and improvements. With its impressive specifications and compliance with environmental standards, this connector stands out as a top choice for professionals seeking quality and durability.
Delivers easy component connection for fast assembly
Designed with a compact footprint to save space on PCBs
Durable construction suitable for diverse operating temperatures
Contains multiple positions for enhanced versatility in design
Manufactured using environmentally compliant materials
Offers a straightforward mounting method to simplify installations
Features a roHS compliance ensuring no hazardous materials
Tests demonstrate superior insertion and withdrawal performance
- RS Stock No. 0483432
- Mfr. Part No. 1898350
1 Pack of 50
$2,531.99
- RS Stock No. 0483826
- Mfr. Part No. 1934984
1 Pack of 50
$1,034.84
- RS Stock No. 0483810
- Mfr. Part No. 1915712
1 Pack of 50
$1,879.42
- RS Stock No. 0483849
- Mfr. Part No. 1844099
1 Pack of 50
$1,508.28
Related links
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 7.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch, 1 Row












