Phoenix Contact ZEC 1 Series PCB Connector, 11-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 483-432
- Mfr. Part No.:
- 1898350
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,531.99
(exc. GST)
$2,785.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,531.99 | $50.64 |
*price indicative
- RS Stock No.:
- 483-432
- Mfr. Part No.:
- 1898350
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 7mm | |
| Length | 22.9mm | |
| Series | ZEC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 7mm | ||
Length 22.9mm | ||
Series ZEC 1 | ||
- COO (Country of Origin):
- BG
The Phoenix Contact ZEC 1.5/11-LPV-5.0 C2 PCB connector is an innovative solution designed to streamline electrical connections within your projects. Engineered for reliability and ease of use, this connector offers a direct plug-in method, ensuring a secure and stable connection every time. With its elegant green housing and robust construction, it is tailored to meet the demanding requirements of various applications. This versatile product not only simplifies assembly but also guarantees a high level of performance with nominal ratings of 10 A and 320 V, making it suitable for a wide range of electrical installations. Designed to comply with industry standards, it ensures safety and functionality in all settings.
Optimised for quick and straightforward assembly
Boasts a compact design that facilitates space-efficient layouts
Constructed from high-quality materials for enhanced durability
Features a locking mechanism to ensure secure connections
Supports multiple positions for versatile wiring options
WEEE/RoHS compliant, promoting environmental responsibility
Designed for operational temperatures ranging from -40 °C to 100 °C, adapting to various environments
- RS Stock No. 0483825
- Mfr. Part No. 1934955
1 Pack of 50
$814.83
- RS Stock No. 0483522
- Mfr. Part No. 1805601
1 Pack of 50
$770.81
- RS Stock No. 0483431
- Mfr. Part No. 1898321
1 Pack of 50
$1,879.42
- RS Stock No. 0483429
- Mfr. Part No. 1898266
1 Pack of 50
$566.91
Related links
- Phoenix Contact ZEC 1 Series PCB Connector 7.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket












