Phoenix Contact ZEC 1 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-808
- Mfr. Part No.:
- 1915686
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,224.37
(exc. GST)
$1,346.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,224.37 | $24.487 |
*price indicative
- RS Stock No.:
- 483-808
- Mfr. Part No.:
- 1915686
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 200V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Depth | 7mm | |
| Width | 18.9mm | |
| Series | ZEC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Voltage 200V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Depth 7mm | ||
Width 18.9mm | ||
Series ZEC 1 | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector designed for efficient direct plug-in connections. Engineered with a nominal cross section of 1 mm², it facilitates smooth integration into various electronic applications, ideal for both commercial and industrial setups. This connector offers impressive specifications, including a rated voltage of 200 V and a nominal current capacity of 8 A, ensuring optimal performance under demanding conditions. It features a green housing and a compact pitch of 3.5 mm, enhancing space utilisation on printed circuit boards. With double solder pins per potential and a single-row layout, this connector exemplifies reliability and ease of use, making it a versatile choice for engineers and developers alike. The product is compliant with international standards, assuring users of its quality and performance in various operational environments.
Efficient direct plug in design simplifies installations
Compact pitch allows for space saving PCB layouts
Green housing enhances visibility and aesthetic integration
Double solder pins per potential ensure enhanced connection stability
Designed for easy handling making maintenance and replacements hassle free
High quality materials guarantee durability and longevity
Compliant with international standards for peace of mind
Related links
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 7.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1.0/5-ST-3.5 C1 R1.5 Series PCB Terminal Block 3.5 mm Pitch 1893711
