Phoenix Contact IFMC 1 Series PCB Connector, 12-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-849
- Mfr. Part No.:
- 1844099
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,508.28
(exc. GST)
$1,659.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,508.28 | $30.166 |
*price indicative
- RS Stock No.:
- 483-849
- Mfr. Part No.:
- 1844099
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact IFMC 1.5/12-ST-3.5 is a cutting-edge PCB connector designed for seamless integration and reliable performance in various electronic applications. Crafted to accommodate a nominal cross-section of 1.5 mm² and engineered with a push-in spring connection method, this connector guarantees quick and tool-free installations, making it an ideal choice for both novice and experienced technicians. Its robust construction ensures a nominal current of 8 A and a rated voltage of 160 V, enabling it to handle demanding electronic tasks with stability and efficiency. The connector features an innovative inverted design, promoting user-friendly operation through its intuitive colour-coded actuating push-button. With its comprehensive compatibility with the COMBICON MC 1.5 plug-in system, this connector not only simplifies assembly but also enhances the overall aesthetic of your devices through its vibrant green colour.
Tool-free installation saves time during setup
Defined contact force maintains long-term connection stability
Colour-coded actuating button enhances user experience
Integration-friendly design allows operation from one direction
Inverted connector ensures touch-proof outputs for safety
Lightweight construction aids in reducing overall device weight
Related links
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
