Phoenix Contact GMKDSN 1 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-336
- Mfr. Part No.:
- 1707056
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-336
- Mfr. Part No.:
- 1707056
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 63V | |
| Width | 38.1mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19770427, VDE approval of drawings Approval ID: 40055535 | |
| Series | GMKDSN 1 | |
| Length | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 63V | ||
Width 38.1mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19770427, VDE approval of drawings Approval ID: 40055535 | ||
Series GMKDSN 1 | ||
Length 8.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact GMKDSN 1.5/5-7.62 PCB terminal block is an innovative solution designed to meet the demands of modern electronic applications. With a nominal current capacity of 16 A and a rated voltage of 630 V, this terminal block provides robust electrical connections while maintaining a compact form factor. The screw connection method enhances reliability, ensuring secure and consistent performance. Its unique design allows for alignment, enabling various configurations to suit different project requirements. The terminal block is crafted from high-quality materials, ensuring compliance with stringent standards and promoting longevity. With a pitch of 7.62 mm and a linear pin layout, this product simplifies PCB assembly while maximising connection efficiency.
Allows for the connection of two conductors in a single block
Features a low temperature rise for improved operational safety
Offers latching on the side to combine multiple positions effortlessly
Provides flexibility with two conductor cross section options
Solder pin length is optimally designed for compatibility with a range of PCBs
Manufactured to be WEEE/RoHS compliant for environmental responsibility
Compact design helps save space on printed circuit boards
Tested successfully for pull-out performance to ensure connection integrity
Compatible with wave soldering, streamlining assembly processes
Weight per piece enhances ease of handling and installation
- RS Stock No. 0897073
- Mfr. Part No. 1718760
1 Pack of 50
$166.72
- RS Stock No. 0566195
- Mfr. Part No. 1869101
1 Pack of 100
$465.64
Phoenix Contact SPT 2 Series PCB Terminal Block, 27-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0492832
- Mfr. Part No. 1703528
1 Pack of 50
$1,966.10
- RS Stock No. 0489110
- Mfr. Part No. 1733457
1 Pack of 50
$500.44
Related links
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row










