Phoenix Contact Front Series PCB Terminal Block, 11-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-455
- Mfr. Part No.:
- 1828374
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5,148.22
(exc. GST)
$5,663.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,148.22 | $514.822 |
*price indicative
- RS Stock No.:
- 520-455
- Mfr. Part No.:
- 1828374
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 63V | |
| Series | Front | |
| Width | 83.82mm | |
| Length | 26mm | |
| Standards/Approvals | CSA, cULus Recognised, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 63V | ||
Series Front | ||
Width 83.82mm | ||
Length 26mm | ||
Standards/Approvals CSA, cULus Recognised, DNV GL | ||
- COO (Country of Origin):
- BG
The Phoenix Contact printed circuit board terminal is designed for optimal connectivity and reliability in various applications. With its robust construction, it supports a nominal current of 32 A and a rated voltage of 630 V, making it ideal for high-demand environments. Engineered with a front screw connection method, this component ensures efficient conductor attachment, reducing assembly time and enhancing overall functionality. Its versatile design accommodates up to 11 positions, providing ample connectivity while maintaining a compact footprint. The terminal block's high-quality materials are both environmentally compliant and resilient against thermal stresses, promoting long-term performance in any setting.
Designed for easy integration into devices due to its alignment capabilities
Constructed to minimise temperature rise for improved energy efficiency
Facilitates the connection of two conductors simultaneously, enhancing versatility
Utilises a well-established connection principle for widespread compatibility
Finished with a tin-plated surface for improved conductivity and durability
Robust wave soldering mounting type ensures secure installation and reliability
High flammability rating according to UL certification for enhanced safety
Related links
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 7.62 mm Pitch 1 Row
