White Round Tactile Switch 50 mA 8mm PCB
- RS Stock No.:
- 254-1784
- Mfr. Part No.:
- 430152080826
- Brand:
- Wurth Elektronik
265 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 400)
$0.534
(exc. GST)
$0.587
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | $0.534 | $213.60 |
800 + | $0.514 | $205.60 |
*price indicative
- RS Stock No.:
- 254-1784
- Mfr. Part No.:
- 430152080826
- Brand:
- Wurth Elektronik
Related links
- White Round Tactile Switch 50 mA 8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- White Round Tactile Switch, SPST 50 mA Panel Mount, PCB
- Natural, White Round Tactile Switch, SPST 50 mA 2.5 (Dia.)mm PCB
- White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Brown Round Tactile Switch, SPST 50 mA 0.27mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB