Amphenol Industrial YO0321500000G Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-498
- Mfr. Part No.:
- YO0321500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$0.81
(exc. GST)
$0.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.81 | - |
| 10 + | $0.77 | $0.40 |
*price indicative
- RS Stock No.:
- 446-498
- Mfr. Part No.:
- YO0321500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | YO0321500000G | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series YO0321500000G | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial HA0370500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Communications Solutions 09-381 Series PCB Terminal Block 3.81 mm Pitch 20020302-D031B01LF
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDSD 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPTA 1.5/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1751480
