Amphenol Industrial HA0370500000G Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-401
- Mfr. Part No.:
- HA0370500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $0.70
View bulk pricing optionsSubtotal (1 unit)*
$1.17
(exc. GST)
$1.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,769 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.17 | - |
| 10 - 24 | $1.10 | $0.70 |
| 25 + | $0.95 | $5.50 |
*price indicative
- RS Stock No.:
- 446-401
- Mfr. Part No.:
- HA0370500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polycarbonate | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 500V | |
| Series | HA0370500000G | |
| Standards/Approvals | UL94V-0, RoHS | |
| Length | 77mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polycarbonate | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 500V | ||
Series HA0370500000G | ||
Standards/Approvals UL94V-0, RoHS | ||
Length 77mm | ||
Width 35mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of tin plated over nickel-plated brass for durability and corrosion resistance. It features a stainless steel spring clamp and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC voltage rated
6 A current rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial YO0321500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Communications Solutions 09-381 Series PCB Terminal Block 3.81 mm Pitch 20020302-D031B01LF
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDSD 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPTA 1.5/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1751480
