Amphenol Industrial NZ03105B0000G Series PCB Terminal Block, 3-Contact, 15 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-426
- Mfr. Part No.:
- NZ03105B0000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$5.44
(exc. GST)
$5.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.44 | - |
| 10 + | $5.02 | 7% |
*price indicative
- RS Stock No.:
- 446-426
- Mfr. Part No.:
- NZ03105B0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw Clamp | |
| Colour | Green | |
| Voltage | 800V | |
| Series | NZ03105B0000G | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw Clamp | ||
Colour Green | ||
Voltage 800V | ||
Series NZ03105B0000G | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a stainless steel spring clamp and a durable terminal housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
- RS Stock No. 0536630
- Mfr. Part No. 2249340003
Each
$15.17
- RS Stock No. 0446301
- Mfr. Part No. QT03CSB83H0000G
Each
$0.79
- RS Stock No. 0446547
- Mfr. Part No. YO0301500000G
Each
$0.80
- RS Stock No. 0446293
- Mfr. Part No. QT03CSF83H0000G
Each
$0.79
Related links
- Weidmüller LXXX Series PCB Terminal Block 15 mm Pitch 1 Row Screw Clamp
- Molex 224934 Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492220000











