WAGO 255 Series PCB Connector, 4-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-668
- Mfr. Part No.:
- 255-604/333-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$300.43
(exc. GST)
$330.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $300.43 | $12.017 |
*price indicative
- RS Stock No.:
- 225-668
- Mfr. Part No.:
- 255-604/333-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 255 | |
| Width | 42.9mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 63V | ||
Series 255 | ||
Width 42.9mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Depth 23mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers innovative design with finger-operated levers and CAGE CLAMP connection technology, facilitating uncomplicated wiring while ensuring reliable performance. Designed for versatility, it caters to a range of applications with its flexibility in pin spacing and various connection options.
Compact design ensures efficient use of space on the PCB
Robust materials contribute to durability and long term reliability
Compliant with RoHS standards for environmentally friendly manufacturing
Related links
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-604
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
