WAGO 255 Series PCB Connector, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 45 units)*

$175.20

(exc. GST)

$192.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$175.20$3.893

*price indicative

RS Stock No.:
225-326
Mfr. Part No.:
255-503/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

50V

Width

25.4mm

Series

255

Standards/Approvals

IEC/EN 60664-1, UL 1059, CSA

Depth

23mm

COO (Country of Origin):
CH
The Wago PCB terminal block combines advanced design with practical functionality, ideal for applications where space and efficiency matter. Equipped with finger-operated levers, this terminal block ensures simplified in-field wiring while maintaining robust electrical connections. Its innovative CAGE CLAMP connection technology allows for quick and effortless conductor termination, facilitating smoother assembly processes.

Robust build accommodates a wide temperature range for reliable function

Ideal for quick assembly and maintenance in fast paced environments

Compliant with strict safety standards ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy