WAGO 255 Series PCB Connector, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 50 units)*

$138.53

(exc. GST)

$152.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$138.53$2.771

*price indicative

RS Stock No.:
225-187
Mfr. Part No.:
255-602/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

25AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Series

255

Width

22.9mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Depth

23mm

COO (Country of Origin):
CH
The Wago PCB terminal block exemplifies innovative engineering designed for efficiency and ease of use in modern electrical applications. Featuring an intelligently crafted push-button actuation mechanism, this product allows for tool-free operations, optimising usability in field wiring. Its robust two-pole configuration with CAGE CLAMP connection technology ensures secure and reliable connections for a diverse range of conductor types and sizes, matching varying operational demands.

Compatible with demanding environmental standards and certifications

Manufactured from premium materials for long lasting durability

Offers adaptability for various industry applications

Meets strict safety and compliance regulations for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy