WAGO 255 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 70 units)*

$168.73

(exc. GST)

$185.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$168.73$2.41

*price indicative

RS Stock No.:
221-425
Mfr. Part No.:
255-502/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.62mm

Number of Rows

2

Current

24A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

1kV

Depth

23mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Width

17.9mm

Series

255

COO (Country of Origin):
CH
The Wago PCB terminal block with finger-operated levers epitomises precision and innovation in electronic connectivity. Designed specifically for ease of use and reliability, this product showcases the state-of-the-art CAGE CLAMP connection technology, allowing effortless tool-free operation. It features a dual pole configuration that accommodates solid and fine-stranded conductors, making it ideal for diverse wiring applications.

Designed for easy installation and maintenance ensuring user friendliness

Backed by rigorous electrical ratings to bolster reliability and safety

Environmental compliance to RoHS standards furthers its sustainability

Compact design assists in maximising PCB utilisation without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy