WAGO 255 Series PCB Connector, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 70 units)*

$250.25

(exc. GST)

$275.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$250.25$3.575

*price indicative

RS Stock No.:
220-883
Mfr. Part No.:
255-403/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

32V

Series

255

Width

17.9mm

Depth

23mm

Standards/Approvals

UL 1059, IEC/EN 60664-1, CSA

COO (Country of Origin):
CH
The Wago PCB terminal block is designed to enhance efficiency in electrical applications, featuring finger-operated levers for easy connectivity. The clever CAGE CLAMP connection technology ensures secure and reliable electrical connections, while accommodating a variety of conductor sizes. Ideal for both standard and Ex-approved environments, this component provides flexibility and robustness for various applications.

Available in mixed colours for easy identification

Compatible with both metric and inch pin spacings for flexible setup

Robust material construction ensures durability in demanding environments

Ex approved versions available for enhanced safety in hazardous locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy