WAGO 737 Series PCB Connector, 48-Contact, 5.08 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 12 units)*

$962.91

(exc. GST)

$1,059.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$962.91$80.243

*price indicative

RS Stock No.:
224-380
Mfr. Part No.:
737-416
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

3

Current

21A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Series

737

Depth

31mm

Standards/Approvals

No

Width

82.28mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block represents a significant advancement in connection technology, featuring a high density design that optimises space for multiple conductor terminations. Engineered for efficiency, this component is ideal for use in confined spaces where traditional connections may pose challenges. Its innovative CAGE CLAMP technology allows for tool free operation, ensuring a reliable grip on various conductor types, including solid and fine stranded wires.

Compatible with a wide range of conductor sizes for versatile applications

Exceptional stability ensures reliable electrical connections

Compliance with strict environmental requirements enhances usability

The space saving design allows for installation in tighter configurations

Optimised for both industrial and commercial settings providing flexibility

Variety of variants and custom marking available for enhanced identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy