WAGO 737 Series PCB Connector, 72-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-075
- Mfr. Part No.:
- 737-424
- Brand:
- WAGO
Subtotal (1 box of 8 units)*
$6,934.93
(exc. GST)
$7,628.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,934.93 | $866.866 |
*price indicative
- RS Stock No.:
- 224-075
- Mfr. Part No.:
- 737-424
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 72 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 122.92mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 72 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 122.92mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block, crafted for superior connectivity, seamlessly integrates into your electronic projects. Designed with an innovative CAGE CLAMP connection technology, it ensures dependable soldering and robust electrical performance. Its high density layout allows for space efficient wiring, accommodating multiple conductors even in tight environments. With a striking orange colour and a compact design, it not only enhances functionality but also adds a touch of visual appeal.
Utilises robust materials with polyamide housing for long lasting durability
Suitable for a wide range of conductor sizes allowing for versatile usage
Supports a broad temperature range ensuring stable performance in diverse environments
Meets rigorous compliance standards highlighting its reliable safety and performance credentials
Provides multiple connection types for enhanced flexibility in various applications
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
