WAGO 737 Series PCB Connector, 48-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-501
- Mfr. Part No.:
- 737-566
- Brand:
- WAGO
Subtotal (1 box of 8 units)*
$682.28
(exc. GST)
$750.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $682.28 | $85.285 |
*price indicative
- RS Stock No.:
- 224-501
- Mfr. Part No.:
- 737-566
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 48 | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Width | 118.5mm | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 48 | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Width 118.5mm | ||
Depth 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered for optimal space efficiency, allowing for the seamless wiring of multiple conductors within confined areas. With its innovative CAGE CLAMP technology, it offers a reliable connection for a variety of conductor types. The terminal block features a high density design, accommodating 48 poles, making it an ideal choice for complex circuit requirements. Crafted from durable materials, it is built to withstand harsh environments, enhancing both longevity and performance.
Staggered solder pin arrangement enhances connection reliability
Compact form factor maximises utilisation of limited installation space
Custom marking available for all termination levels for easy identification
Variant options enable tailored solutions according to specific requirements
Electrical ratings per IEC/EN standards ensure compliance and safety
Easy installation with screwdriver actuation
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
