WAGO 737 Series PCB Connector, 12-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-949
- Mfr. Part No.:
- 737-304
- Brand:
- WAGO
Subtotal (1 box of 48 units)*
$1,588.61
(exc. GST)
$1,747.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,588.61 | $33.096 |
*price indicative
- RS Stock No.:
- 223-949
- Mfr. Part No.:
- 737-304
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 737 | |
| Depth | 31mm | |
| Width | 21.32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 737 | ||
Depth 31mm | ||
Width 21.32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for efficient wiring in tight spaces. Featuring a space saving 5.08 mm pin spacing, it supports multiple conductors with ease, making it an ideal choice for modern applications requiring reliable connections. Crafted with a robust CAGE CLAMP connection technology, this terminal block guarantees secure fastening while simplifying conductor termination with screwdriver actuation. The striking orange colour not only enhances visibility but also provides a durable finish for lasting performance.
Custom marking options enhance organisation across multiple termination levels
Easy conductor termination via a standard screwdriver simplifies installation
PCB contact is designed for reliable through hole connections
Approvals from major certification bodies ensure compliance and safety
- RS Stock No. 0224545
- Mfr. Part No. 738-408
1 Box of 18
$3,308.35
- RS Stock No. 0224096
- Mfr. Part No. 737-803
1 Box of 40
$1,310.09
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
- RS Stock No. 0223548
- Mfr. Part No. 739-159
1 Box of 25
$779.70
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row












