WAGO 737 Series PCB Connector, 12-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-393
- Mfr. Part No.:
- 737-754
- Brand:
- WAGO
Subtotal (1 box of 28 units)*
$1,480.71
(exc. GST)
$1,628.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,480.71 | $52.883 |
*price indicative
- RS Stock No.:
- 223-393
- Mfr. Part No.:
- 737-754
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 10mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Depth | 31mm | |
| Series | 737 | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 10mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Depth 31mm | ||
Series 737 | ||
Width 36mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for efficient and reliable wiring in confined spaces. With a pin spacing of 10 mm, it accommodates multiple conductors, making it ideal for high density applications. Constructed with CAGE CLAMP technology, this terminal block ensures secure connections while maintaining ease of use. It features a 12 pole layout that allows versatile configurations for various electronic projects.
Supports a wide range of conductor sizes for versatile applications
Staggered solder pin arrangement enhances connection reliability
Rated for various voltage categories ensuring operational safety
Robust construction material enhances durability and heat resistance
Compatible with multiple PCB designs for flexible usage
Designed for effortless installation with screwdriver actuated operation
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
