WAGO 737 Series PCB Connector, 12-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-505
- Mfr. Part No.:
- 737-604
- Brand:
- WAGO
Subtotal (1 box of 36 units)*
$844.24
(exc. GST)
$928.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $844.24 | $23.451 |
*price indicative
- RS Stock No.:
- 224-505
- Mfr. Part No.:
- 737-604
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Width | 28.86mm | |
| Depth | 31mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Standards/Approvals No | ||
Width 28.86mm | ||
Depth 31mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for high density applications where space is at a premium. Utilising CAGE CLAMP technology, it ensures secure and reliable connections for various conductor types with ease of actuation using standard tools. The product features a robust and versatile design to accommodate multiple conductor sizes, making it ideal for diverse wiring requirements. With a nominal voltage rating of up to 1000 V and accommodating 12 poles, this terminal block caters specifically to the demands of modern electrical systems.
Versatile conductor connection options cater to a range of sizes and types
Custom marking options provide easy identification and organisation in assemblies
Robust build quality ensures long lasting performance under demanding conditions
Rated for various environmental conditions guaranteeing dependable operation
- RS Stock No. 0223378
- Mfr. Part No. 737-662
1 Box of 8
$3,757.09
- RS Stock No. 1910237P
- Mfr. Part No. 691216410003
Each (Supplied in a Bag)
$2.892
- RS Stock No. 0221376
- Mfr. Part No. 257-551
1 Box of 100
$99.43
- RS Stock No. 1911270
- Mfr. Part No. 691254410003
Each (In a Pack of 5)
$4.066
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row












