WAGO 737 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 48 units)*

$1,070.69

(exc. GST)

$1,177.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,070.69$22.306

*price indicative

RS Stock No.:
223-071
Mfr. Part No.:
737-104
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

12

Pitch

5mm

Current

21A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Series

737

Width

21mm

Standards/Approvals

No

Depth

31mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block offers an ideal solution for space efficient wiring in confined areas. Designed with a superior CAGE CLAMP connection technology, it effectively accommodates various conductor types while ensuring reliable and robust performance. The terminal block is engineered for high density applications, allowing seamless integration within your electrical systems. Its unique design not only enhances ease of installation but also provides custom marking options across all termination levels.

Compatible with a wide range of conductor sizes and types

Utilises a screwdriver actuated connection for straightforward operation

Constructed with premium insulation materials for enhanced durability

Complies with international approvals for secure usage in multiple environments

Adaptable for various assembly combinations catering to diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy