WAGO 737 Series PCB Connector, 72-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-945
- Mfr. Part No.:
- 737-224
- Brand:
- WAGO
Subtotal (1 box of 8 units)*
$6,934.93
(exc. GST)
$7,628.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,934.93 | $866.866 |
*price indicative
- RS Stock No.:
- 223-945
- Mfr. Part No.:
- 737-224
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 72 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 737 | |
| Depth | 31mm | |
| Width | 121mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 72 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Series 737 | ||
Depth 31mm | ||
Width 121mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block combines high density design with exceptional wiring efficiency, ideal for applications where space is at a premium. Featuring advanced CAGE CLAMP connection technology, this product enables secure terminals for multiple conductor connections. The carefully engineered layout optimises conductor access and reduces installation time, making it suitable for a variety of applications. This terminal block is designed with flexibility in mind, offering custom markings for each termination level and variants available upon request, ensuring it meets precise project specifications.
Custom marking options enhance clarity across different termination levels
Solder pin arrangement optimises PCB contact and enhances overall performance
Supports various conductor cross sections for versatile use
Tested to conform with international standards for safety and compliance
Lightweight construction simplifies handling and installation
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
