WAGO 737 Series PCB Connector, 24-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-940
- Mfr. Part No.:
- 737-208
- Brand:
- WAGO
Subtotal (1 box of 24 units)*
$2,517.92
(exc. GST)
$2,769.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,517.92 | $104.913 |
*price indicative
- RS Stock No.:
- 223-940
- Mfr. Part No.:
- 737-208
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 41mm | |
| Depth | 31mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 41mm | ||
Depth 31mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is expertly designed for efficient wiring in tight spaces, featuring 24 poles and a compact 5 mm pin spacing. This innovative component utilises CAGE CLAMP technology for secure conductor connections, accommodating solid and fine stranded conductors alike. Its robust specifications ensure compliance with industry standards, making it a reliable choice for various applications. The sleek grey design not only enhances visual appeal but also integrates seamlessly into existing setups.
Robust temperature limits provide versatility in diverse environments
Customisable marking aids in quick identification during installations
Ideal for both standard and specialised applications
Constructed for easy maintenance and replacement
Adheres to global electrical standards for safety and reliability
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
