WAGO 737 Series PCB Connector, 36-Contact, 5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 16 units)*

$3,535.01

(exc. GST)

$3,888.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,535.01$220.938

*price indicative

RS Stock No.:
223-942
Mfr. Part No.:
737-212
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

36

Pitch

5mm

Number of Rows

3

Current

21A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Depth

31mm

Series

737

Width

61mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is specifically designed for high density wiring applications, ensuring effective organisation within limited spaces. With a pin spacing of 5 mm, this efficient connector supports multiple conductors and is equipped with advanced CAGE CLAMP connection technology, providing a secure and reliable interface for a range of conductor sizes. This product is not only compliant with international safety standards but also features a flexible marking system, making it ideal for versatile configurations.

Compatible with fine stranded and solid conductors for versatile connectivity

User friendly installation notes simplify the termination process

UL approved components confirm adherence to international safety standards

Lightweight construction eases handling and installation efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy