WAGO 737 Series PCB Connector, 48-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-077
- Mfr. Part No.:
- 737-116
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$962.91
(exc. GST)
$1,059.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $962.91 | $80.243 |
*price indicative
- RS Stock No.:
- 223-077
- Mfr. Part No.:
- 737-116
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 48 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 81mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 48 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 81mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed to meet the rigorous demands of modern wiring applications. Featuring a compact and high density design, it ensures efficient space utilisation for multiple conductors, making it ideal for confined spaces. The innovative CAGE CLAMP connection technology allows for easy installation and reliable performance, while the grey polyamide housing provides durability and compliance with flammability standards. Meeting rigorous IEC/EN safety ratings, this product guarantees a robust solution for both industrial and commercial environments, backed by extensive approvals and certifications.
Custom marking capabilities enhance identification and organisation
Suitable for various conductor types including solid and fine stranded options
Compliant with RoHS standards ensuring environmentally friendly use
Extensive approvals from UL CSA and DNV for safety and reliability
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
