WAGO 739 Series PCB Connector, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-539
- Mfr. Part No.:
- 739-153
- Brand:
- WAGO
Subtotal (1 box of 70 units)*
$326.20
(exc. GST)
$358.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $326.20 | $4.66 |
*price indicative
- RS Stock No.:
- 223-539
- Mfr. Part No.:
- 739-153
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Width | 16.66mm | |
| Standards/Approvals | No | |
| Series | 739 | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Width 16.66mm | ||
Standards/Approvals No | ||
Series 739 | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for exceptional performance in a compact design, ideal for various electrical applications. Featuring a reliable CAGE CLAMP connection technology, it ensures secure fastening and efficient conductor entry. The vertical orientation allows for space-saving arrangements while maintaining excellent accessibility.
Constructed from durable materials to withstand harsh environmental conditions
Integrates seamlessly with various accessories for enhanced functionality
Multiple certification approvals for compliance with global standards
Related links
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
