WAGO 736 Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-044
- Mfr. Part No.:
- 736-553
- Brand:
- WAGO
Subtotal (1 box of 84 units)*
$813.53
(exc. GST)
$894.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $813.53 | $9.685 |
*price indicative
- RS Stock No.:
- 223-044
- Mfr. Part No.:
- 736-553
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Width 21mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is expertly designed for high-density, space-efficient wiring in constrained environments. With its 2.5 mm² conductor capacity and 7.5 mm pin spacing, this innovative product enables seamless connections for multiple conductors. The solder pins are staggered by half the pin spacing, facilitating effective installation and optimal performance.
Built from durable materials ensuring long lasting performance
Designed to withstand extreme temperatures adding to its reliability
Compliant with stringent environmental standards
Suitable for marine applications making it a versatile choice
Compact dimensions facilitate integration into tight spaces
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
