WAGO 736 Series PCB Terminal Block, 12-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-047
- Mfr. Part No.:
- 736-556
- Brand:
- WAGO
Subtotal (1 box of 42 units)*
$922.14
(exc. GST)
$1,014.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $922.14 | $21.956 |
*price indicative
- RS Stock No.:
- 223-047
- Mfr. Part No.:
- 736-556
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 736 | |
| Width | 43.5mm | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 736 | ||
Width 43.5mm | ||
Depth 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for high-density, space-efficient wiring solutions in compact environments. This innovative product features a robust CAGE CLAMP connection method, ensuring reliable performance even in demanding conditions. It expertly accommodates a range of conductor sizes, allowing for flexibility in various applications.
Lightweight yet durable materials contribute to overall product longevity
Temperature range suited for diverse operating environments
Available in various pole numbers and configurations to meet specific needs
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
