WAGO 736 Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-924
- Mfr. Part No.:
- 736-503
- Brand:
- WAGO
Subtotal (1 box of 84 units)*
$813.53
(exc. GST)
$894.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $813.53 | $9.685 |
*price indicative
- RS Stock No.:
- 222-924
- Mfr. Part No.:
- 736-503
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Series | 736 | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Depth 21mm | ||
Standards/Approvals No | ||
Series 736 | ||
Width 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is expertly designed for efficient and reliable electrical connections. Featuring a compact structure and high-density configuration, it maximises space usage, making it ideal for installations in confined areas. Its innovative CAGE CLAMP technology allows for quick and secure conductor termination, ensuring a robust electrical contact.
Constructed from quality materials ensuring durability and reliability
Wide limit temperature range supports adaptability in various conditions
Approvals for marine applications indicate superior suitability for challenging environments
Compact dimensions allow for flexible integration into diverse project layouts
Available in multiple colours to suit different aesthetic requirements
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
