WAGO 736 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-923
- Mfr. Part No.:
- 736-502
- Brand:
- WAGO
Subtotal (1 box of 133 units)*
$792.88
(exc. GST)
$872.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $792.88 | $5.962 |
*price indicative
- RS Stock No.:
- 222-923
- Mfr. Part No.:
- 736-502
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Depth | 21mm | |
| Width | 13.5mm | |
| Series | 736 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Depth 21mm | ||
Width 13.5mm | ||
Series 736 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for high-density wiring in compact environments, offering a smart solution for electrical connections. With efficient pin spacing and robust CAGE CLAMP connection technology, it allows for safe and reliable conductor termination. Crafted with premium materials, including polyamide housing and chrome-nickel spring steel clamping, this product is ideal for professional use in various applications.
Constructed from durable polyamide and other quality materials for longevity
Offers a temperature range suitable for diverse environments enhancing operational reliability
Compliant with RoHS and international safety standards for peace of mind
Lightweight yet sturdy design reduces mounting strain during installation
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
