WAGO 736 Series PCB Terminal Block, 16-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-037
- Mfr. Part No.:
- 736-508
- Brand:
- WAGO
Subtotal (1 box of 28 units)*
$804.62
(exc. GST)
$885.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $804.62 | $28.736 |
*price indicative
- RS Stock No.:
- 223-037
- Mfr. Part No.:
- 736-508
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Width | 58.5mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Width 58.5mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed to enhance your connectivity solutions with its high-density layout, ideal for confined spaces. Engineered for superior performance, it offers a robust CAGE CLAMP connection that securely accommodates solid and fine-stranded conductors. The terminal block is complemented by a grey exterior, ensuring a clean and professional appearance.
Designed to meet rigorous standards for electrical performance
Robust physical dimensions ensure lasting durability
Environmentally compliant materials support sustainable practices
Easy installation process thanks to screwdriver actuated operation
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
