WAGO 736 Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 63 units)*

$1,006.03

(exc. GST)

$1,106.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,006.03$15.969

*price indicative

RS Stock No.:
222-925
Mfr. Part No.:
736-504
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

7.5mm

Current

21A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

40V

Series

736

Depth

21mm

Standards/Approvals

No

Width

28.5mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block offers a sophisticated solution for space-efficient wiring, ideal for compact electronic applications. With a unique CAGE CLAMP connection system, this terminal block supports versatile conductor types, ensuring reliable connection in demanding environments. Its robust design accommodates up to eight poles while maintaining a compact footprint, allowing for effective use of limited space.

Operates efficiently across a wide temperature range to suit various environments

Solder pin arrangement simplifies installation and contributes to soldering precision

Constructed from high quality materials providing robust performance and durability

Compatible with a range of ferrules to meet diverse connection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy