WAGO 736 Series PCB Terminal Block, 30-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-919
- Mfr. Part No.:
- 736-415
- Brand:
- WAGO
Subtotal (1 box of 21 units)*
$1,032.24
(exc. GST)
$1,135.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,032.24 | $49.154 |
*price indicative
- RS Stock No.:
- 222-919
- Mfr. Part No.:
- 736-415
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 30 | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Series | 736 | |
| Width | 77.2mm | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 30 | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Standards/Approvals No | ||
Series 736 | ||
Width 77.2mm | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is expertly designed for efficient space-saving wiring, accommodating multiple conductors in tight environments. Featuring a CAGE CLAMP connection technology, this terminal block ensures reliable and quick connections for solid and fine-stranded conductors alike. Its high-density layout, coupled with custom marking options for various terminals, caters to diverse applications.
Constructed from high quality materials to ensure longevity
Meets rigorous environmental and safety compliance standards
Designed for easy installation with minimal tooling required
Suitable for various applications including those requiring high reliability
- RS Stock No. 0694066
- Mfr. Part No. 39537-3004
1 Bag of 80
$486.68
- RS Stock No. 0220794
- Mfr. Part No. 236-104
1 Box of 55
$250.04
- RS Stock No. 1767778
- Mfr. Part No. 1330720000
Each (In a Pack of 5)
$4.418
- RS Stock No. 2885171
- Mfr. Part No. 236-404-1
1 Box of 55
$248.19
Related links
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row











