EPCOS, B84143 480A 480 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase

Subtotal (1 unit)*

$186.77

(exc. GST)

$205.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 3 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.77

*price indicative

RS Stock No.:
280-4930
Mfr. Part No.:
B84143A0008R000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

480A

Maximum Voltage Rating

480 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

3

Series

B84143

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 3 line filter for converters and power electronics systems. The filter is constructed with a metal case and features a finger safe terminals for easy installation. These filters are commonly employed in frequency converters used for motor driven systems such as elevators, pumps, traction systems, conveyor systems and HVAC systems. It is also used for wind farms and power supplies applications.

Easy to install
High insertion loss
UL and cUL approval
Optimized leakage current
IP20 degree of protection
Optimized for long motor cables

Related links