WAGO 736 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 56 units)*

$1,347.92

(exc. GST)

$1,482.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,347.92$24.07

*price indicative

RS Stock No.:
222-915
Mfr. Part No.:
736-406
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

2

Current

21A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

25V

Standards/Approvals

No

Width

31.48mm

Series

736

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for efficient space utilisation, making it ideal for wiring in confined areas. Featuring a robust CAGE CLAMP technology, this innovative product allows for secure connections without the need for special tools. The unit accommodates various conductor sizes and configurations, ensuring versatility across multiple applications.

Constructed with durable materials for longevity and resilience

Staggered solder pin arrangement improves connection integrity

Includes options for mixed colour configurations to suit various design needs

Compatible with multiple mounting setups for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy