WAGO 745 Series PCB Connector, 10-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 50 units)*

$1,492.97

(exc. GST)

$1,642.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,492.97$29.859

*price indicative

RS Stock No.:
222-475
Mfr. Part No.:
745-110
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

5mm

Number of Rows

1

Current

32A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Depth

22.9mm

Standards/Approvals

No

Series

745

Width

51.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block represents a pinnacle of modern connection technology, designed for optimal performance in diverse applications. Engineered with a 10-pole configuration, it showcases CAGE CLAMP technology, ensuring secure and reliable electrical connections. Featuring a compact footprint and precise pin spacing of 5 mm, it effectively utilises limited board space, making it ideal for high-density circuit designs.

Supports solid and fine stranded conductor connections for versatile applications

Rated for high surge voltages ensuring robust electrical performance

RoHS compliant aligning with environmental regulations for safer usage

Comes with support for various connection types to accommodate different requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy