WAGO 745 Series PCB Connector, 10-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 60 units)*

$917.41

(exc. GST)

$1,009.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$917.41$15.29

*price indicative

RS Stock No.:
222-224
Mfr. Part No.:
745-3110
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Series

745

Width

51.5mm

Standards/Approvals

No

Depth

19.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block redefines connectivity solutions with its innovative CAGE CLAMP technology. Designed for optimal efficiency, it accommodates a range of conductor types from solid to fine-stranded, ensuring secure connections in various applications. The compact and robust design caters to space-sensitive environments, making it an ideal choice for intricate circuit boards.

Environmentally compliant with RoHS regulations

Space saving design allows for efficient use of PCB real estate

Offers a limit temperature range suitable for diverse applications

Includes variants for diverse conductor and pole configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy