WAGO 745 Series PCB Connector, 10-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-791
- Mfr. Part No.:
- 745-210
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$1,290.85
(exc. GST)
$1,419.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,290.85 | $64.543 |
*price indicative
- RS Stock No.:
- 222-791
- Mfr. Part No.:
- 745-210
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Width | 96.5mm | |
| Series | 745 | |
| Depth | 22.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Standards/Approvals No | ||
Width 96.5mm | ||
Series 745 | ||
Depth 22.9mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block delivers unparalleled connectivity with its advanced CAGE CLAMP technology, designed explicitly for secure and efficient conductor connections. This terminal block features a 10-pole design with a pin spacing of 10 mm, optimising space savings while ensuring excellent electrical strain relief.
Integrated testing taps facilitate quick diagnostics and maintenance checks
Compatible with jumper bars for streamlined electrical configurations
Constructed from top grade polyamide insulation for superior thermal resistance
Meets rigorous electrical standards ensuring safe and reliable operation
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
