WAGO 745 Series PCB Connector, 8-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-789
- Mfr. Part No.:
- 745-208
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$1,160.82
(exc. GST)
$1,276.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,160.82 | $38.694 |
*price indicative
- RS Stock No.:
- 222-789
- Mfr. Part No.:
- 745-208
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 22.9mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Width | 76.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Depth 22.9mm | ||
Series 745 | ||
Standards/Approvals No | ||
Width 76.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered with precision, featuring a robust CAGE CLAMP connection that allows for reliable and efficient connections in various applications. With a versatile design, it supports multiple conductor types and cross-sections, making it an ideal choice for complex electronic systems. The terminal block's clear dimensions and specifications ensure easy installation and integration into existing setups, while its durable polyamide housing withstands demanding conditions.
Double solder pins enhance mechanical stability and reliability
Versions available with Ex approval to meet specific environmental safety requirements
Commoning potentials is made easy through comb style jumper bars
Custom colour combinations can cater to specific project needs
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
