WAGO 745 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-223
- Mfr. Part No.:
- 745-3109
- Brand:
- WAGO
Subtotal (1 box of 60 units)*
$801.57
(exc. GST)
$881.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $801.57 | $13.36 |
*price indicative
- RS Stock No.:
- 222-223
- Mfr. Part No.:
- 745-3109
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 19.4mm | |
| Standards/Approvals | No | |
| Width | 46.5mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 19.4mm | ||
Standards/Approvals No | ||
Width 46.5mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless integration into compact environments, ensuring reliability and efficiency in electrical connections. With its innovative CAGE CLAMP technology, it allows for quick and tool-free conductor connections, making installation straightforward and hassle-free. This terminal block boasts a 9-pole configuration and is suitable for multiple wire types, enhancing its versatility across various applications.
Constructed from durable materials ensuring long lasting performance
Low flammability rating enhances safety in electrical applications
Compliant with RoHS regulations for environmentally friendly use
Ideal for use in both industrial and commercial electrical installations
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
