WAGO 745 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-182
- Mfr. Part No.:
- 745-3156
- Brand:
- WAGO
Subtotal (1 box of 72 units)*
$992.00
(exc. GST)
$1,091.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $992.00 | $13.778 |
*price indicative
- RS Stock No.:
- 223-182
- Mfr. Part No.:
- 745-3156
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Depth | 19.4mm | |
| Series | 745 | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Depth 19.4mm | ||
Series 745 | ||
Width 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines quality engineering with innovative design, providing exceptional connectivity solutions for your electronic applications. Developed to meet rigorous industry standards, this component features a CAGE CLAMP connection technology that ensures reliable and secure conductor terminations.
Includes provisions for Ex approvals for hazardous environments
Facilitates easy installation with straightforward conductor termination tooling
Available in multiple variants to meet specific project requirements
Supports a wide clamping range accommodating various conductor sizes
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
