WAGO 745 Series PCB Connector, 6-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-195
- Mfr. Part No.:
- 745-3256
- Brand:
- WAGO
Subtotal (1 box of 36 units)*
$1,049.18
(exc. GST)
$1,154.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,049.18 | $29.144 |
*price indicative
- RS Stock No.:
- 223-195
- Mfr. Part No.:
- 745-3256
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 745 | |
| Width | 69mm | |
| Standards/Approvals | No | |
| Depth | 19.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Series 745 | ||
Width 69mm | ||
Standards/Approvals No | ||
Depth 19.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for high-performance applications, ensuring robust and reliable connections in electronic circuits. Engineered with CAGE CLAMP technology, it accommodates a range of conductor sizes, enabling flexible and secure terminations. The product's compact design optimises space utilisation in your setup while maintaining mechanical stability.
Integrated testing tap simplifies the testing process and enhances operational functionality
Customisable colour combinations are available providing aesthetic and practical options for various applications
Exceptionally high mechanical stability is offered through double solder pins ensuring reliability in demanding environments
Related links
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
