WAGO 745 Series PCB Connector, 4-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-466
- Mfr. Part No.:
- 745-104
- Brand:
- WAGO
Subtotal (1 box of 120 units)*
$798.85
(exc. GST)
$878.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $798.85 | $6.657 |
*price indicative
- RS Stock No.:
- 222-466
- Mfr. Part No.:
- 745-104
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 745 | |
| Depth | 22.9mm | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Series 745 | ||
Depth 22.9mm | ||
Standards/Approvals No | ||
Width 21.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for efficiency and reliability, tailored for a broad range of electrical connections. Offering a versatile 4-pole design with a pin spacing of 5 mm, the product stands out with its innovative CAGE CLAMP technology, ensuring secure connections while accommodating various conductor types.
Double solder pins provide enhanced mechanical stability and reliability
Custom colour combinations enable tailored solutions for specific requirements
Compliance with RoHS standards ensures environmental safety
Variants with mounting flanges enhance installation flexibility
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
