WAGO 745 Series PCB Connector, 4-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-164
- Mfr. Part No.:
- 745-1454
- Brand:
- WAGO
Subtotal (1 box of 32 units)*
$1,221.37
(exc. GST)
$1,343.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,221.37 | $38.168 |
*price indicative
- RS Stock No.:
- 223-164
- Mfr. Part No.:
- 745-1454
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Series | 745 | |
| Width | 54.1mm | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Series 745 | ||
Width 54.1mm | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is a robust and versatile solution designed to meet modern electrical connection demands. It boasts a 4-pole configuration and utilizes the innovative CAGE CLAMP technology for secure and reliable connections. With a pin spacing of 15 mm, this terminal block is optimal for applications requiring efficient use of space on printed circuit boards.
Offers double solder pins for enhanced mechanical stability
Available variations to cater to different application requirements
Complies with RoHS standards for environmentally friendly use
Facilitates direct marking for quick identification in complex setups
Fits seamlessly into environmentally demanding applications with its broad temperature range
Related links
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
