WAGO 745 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-205
- Mfr. Part No.:
- 745-354
- Brand:
- WAGO
Subtotal (1 box of 48 units)*
$933.13
(exc. GST)
$1,026.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $933.13 | $19.44 |
*price indicative
- RS Stock No.:
- 223-205
- Mfr. Part No.:
- 745-354
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 39.1mm | |
| Standards/Approvals | No | |
| Series | 745 | |
| Depth | 29.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Width 39.1mm | ||
Standards/Approvals No | ||
Series 745 | ||
Depth 29.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is a highly versatile connector designed for efficiency and reliability in any electronic application. With a robust CAGE CLAMP connection technology, it ensures secure and effortless installation, facilitating the quick assembly of electrical circuits. This component not only offers a clutter-free solution with its compact design but also accommodates a broad range of wire sizes, making it suitable for various projects, from prototyping to final assembly in demanding environments.
Equipped with integrated testing taps for efficient troubleshooting
Facilitates commoning and distribution of potentials via comb style jumper bars
Provides versions with Ex approval for use in explosive environments
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
