WAGO 745 Series PCB Connector, 4-Contact, 12.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 72 units)*

$757.18

(exc. GST)

$832.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$757.18$10.516

*price indicative

RS Stock No.:
223-194
Mfr. Part No.:
745-3254
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

12.5mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

1kV

Standards/Approvals

No

Series

745

Width

44mm

Depth

19.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for enhanced connectivity and reliability in a compact form. Featuring a CAGE CLAMP connection technology, it effectively accommodates a wide range of conductor sizes, ensuring versatility in various applications. The four-pole design provides optimal performance while its space-saving configuration allows for efficient assembly without compromising on quality.

Easy actuation mechanism simplifies installation procedures

Compliant with RoHS standards for environmentally conscious operations

Offers potential for mixed colour configurations according to customer needs

Product variants available for different colour combinations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy