WAGO 744 Series PCB Connector, 2-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1500 units)*

$1,493.70

(exc. GST)

$1,643.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,493.70$0.996

*price indicative

RS Stock No.:
222-462
Mfr. Part No.:
744-392
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

3.5mm

Current

3A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

White

Wire Connection Method

Push Wire

Voltage

25V

Width

7.9mm

Series

744

Depth

12.5mm

Standards/Approvals

EN 60998, IEC/EN 60664-1, UL 1059

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered with a compact design, featuring an innovative PUSH WIRE connection technology that simplifies installation while minimising insertion forces. Perfectly suited for a variety of applications, it boasts a two-pole construction with a pin spacing of 3.5 mm, making it an excellent choice for projects where space is at a premium.

Offers a wide temperature range ensuring reliability in diverse environments

Simple actuation with an operating tool for user friendly installation

Constructed from high quality polyamide for thermal resilience

Available in a compliant RoHS format aligning with modern environmental standards

1 Box of 100
$69.07
1 Box of 100
$579.50
1 Box of 100
$88.25
  • RS Stock No. 0221612
  • Mfr. Part No. 2606-1102/020-004
1 Box of 120
$878.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy