WAGO 744 Series PCB Connector, 7-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-460
- Mfr. Part No.:
- 744-307
- Brand:
- WAGO
Subtotal (1 box of 300 units)*
$853.24
(exc. GST)
$938.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $853.24 | $2.844 |
*price indicative
- RS Stock No.:
- 222-460
- Mfr. Part No.:
- 744-307
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 3A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | White | |
| Wire Connection Method | Push Wire | |
| Voltage | 25V | |
| Depth | 12.5mm | |
| Series | 744 | |
| Standards/Approvals | EN 60998, IEC/EN 60664-1, UL 1059 | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 3A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour White | ||
Wire Connection Method Push Wire | ||
Voltage 25V | ||
Depth 12.5mm | ||
Series 744 | ||
Standards/Approvals EN 60998, IEC/EN 60664-1, UL 1059 | ||
Width 25.4mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block encapsulates a blend of efficiency and innovation, boasting a compact design with advanced PUSH WIRE connection technology. Its lightweight construction and slim profile ensure seamless integration in various applications, allowing for low insertion forces and simplifying conductor termination.
Environmental compliance underscores commitment to sustainability
Intelligent solder pin arrangement promotes efficient PCB contact
Integrated anti rotating pin design provides enhanced stability during installation
Lightweight construction facilitates easier handling and assembly
- RS Stock No. 0224867
- Mfr. Part No. 255-606/333-000
1 Box of 15
$107.87
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
- RS Stock No. 0222484
- Mfr. Part No. 745-1359
1 Box of 24
$1,907.51
Related links
- WAGO 744 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 744 Series PCB PCB Female Push-in 2A, 4-Way
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-107
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-207/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-107/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-107/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-207/000-012












