WAGO 744 Series PCB PCB Female Push-in, 4-Pole, 2A, 4-Way
- RS Stock No.:
- 126-8933
- Distrelec Article No.:
- 304-29-155
- Mfr. Part No.:
- 744-304
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 126-8933
- Distrelec Article No.:
- 304-29-155
- Mfr. Part No.:
- 744-304
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 744 | |
| Number of Ways | 4 | |
| Pitch | 3.5mm | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Push-in | |
| Sub Type | PCB | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Lighting Connector Current | 2A | |
| Wire Size | 1.5mm² | |
| Contact Gender | Female | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 744 | ||
Number of Ways 4 | ||
Pitch 3.5mm | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Push-in | ||
Sub Type PCB | ||
Mount Type PCB | ||
Voltage 630V | ||
Lighting Connector Current 2A | ||
Wire Size 1.5mm² | ||
Contact Gender Female | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
Wago Terminal Strip, 3.5 mm Pin Spacing
• Terminal blocks with PUSH WIRE® connection
• Push in termination of solid conductors — low insertion forces
• Just 6.6 mm tall
• Conductor removal via disconnection tool or by twist and pull
Wago PCB Terminal Blocks
Related links
- WAGO 744 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 744 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 252 Series Plug-in Connector Female 2A, 4-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 4-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 10-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 12-Way
- WAGO 236-744 Series PCB Terminal Block 5 mm Pitch, 236-744
- TE Connectivity CT Series Cable Cable Assembly Female IDC 4-Way
